Reference Only
UA-30BFMM-SL7B02
USB Cables / IEEE 1394 Cables USB, Type A 3.2 Gen1, Plastic, 1A, Female Connector, Straight, Screw Thread, Overmolded, Length 2000mm, IP67.
Datasheet
UA-30BFMM-SL7B02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.0 | |
| Connector End A | USB Type A | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 2 m | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | USB | |
| Voltage Rating | 30 V | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,14 € | 171,40 € | |
| 16,56 € | 331,20 € | |
| 14,86 € | 743,00 € | |
| 14,08 € | 1.408,00 € | |
| 13,57 € | 2.714,00 € | |
| 13,00 € | 6.500,00 € |
Need more?