Reference Only
UA-30PMFL-LC7B15
USB Cables / IEEE 1394 Cables USB, Type A 3.2 Gen1, Plastic, 1A, Male Connector, Circular, 2 Points Lock, Plug, Receptacle With Cable/Wire, Length 150mm, IP67.
Datasheet
UA-30PMFL-LC7B15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.0 | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 150 mm | |
| IP Rating | IP67 | |
| Series | USB 3.0 | |
| Voltage Rating | 30 V | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,40 € | 214,00 € | |
| 19,81 € | 396,20 € | |
| 17,88 € | 894,00 € | |
| 17,09 € | 1.709,00 € | |
| 16,47 € | 3.294,00 € | |
| 15,91 € | 7.955,00 € |
Need more?