Reference Only
UA-30PMFL-LC7B30
USB Cables / IEEE 1394 Cables USB, Type A 3.2 Gen1, Plastic, 1A, Male Connector, Circular, 2 Points Lock, Plug, Receptacle With Cable/Wire, Length 300mm, IP67.
Datasheet
UA-30PMFL-LC7B30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.0 | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 300 mm | |
| IP Rating | IP67 | |
| Series | USB 3.0 | |
| Voltage Rating | 30 V | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,13 € | 756,50 € | |
| 14,40 € | 1.440,00 € | |
| 13,50 € | 2.700,00 € | |
| 12,86 € | 6.430,00 € |
Need more?