Reference Only
UA-30PMFL-SC7BA0
USB Connectors USB, Type A 3.2 Gen1, Plastic, 1A, Male Connector, Circular, Screw Thread, Plug, Receptacle With Cable/Wire, Length 1000mm, IP67.
Datasheet
UA-30PMFL-SC7BA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Standard | USB 3.2 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,54 € | 235,40 € | |
| 18,65 € | 932,50 € | |
| 18,41 € | 3.682,00 € | |
| 17,99 € | 8.995,00 € |
Need more?