Reference Only
UA20ML-NAML-SA001
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Male Connector, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP67.
Datasheet
UA20ML-NAML-SA001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Couplers | |
| Type | Type A to Type A | |
| Gender | Jack (Female) | |
| Standard | USB 2.0 | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,22 € | 122,20 € | |
| 11,51 € | 230,20 € | |
| 10,96 € | 548,00 € | |
| 9,43 € | 943,00 € | |
| 9,09 € | 1.818,00 € | |
| 8,75 € | 4.375,00 € | |
| 8,61 € | 8.610,00 € |
Need more?