Reference Only
UA30FL-NAML-LB001
USB Cables / IEEE 1394 Cables USB, Type A 3.2 Gen1, Plastic, 1A, Female Connector, Straight-to-Straight, 2 Points Lock, Overmolded Double Ended, Length 1000mm, IP67.
Datasheet
UA30FL-NAML-LB001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.0 | |
| Connector End A | USB Type A | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | USB 3.0 | |
| Voltage Rating | 30 V | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,10 € | 231,00 € | |
| 19,75 € | 987,50 € | |
| 19,19 € | 1.919,00 € | |
| 18,83 € | 3.766,00 € | |
| 18,24 € | 9.120,00 € |
Need more?