Reference Only
UA30ML-NAML-SB002
USB Cables / IEEE 1394 Cables USB, Type A 3.2 Gen1, Plastic, 1A, Male Connector, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP67.
Datasheet
UA30ML-NAML-SB002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Gender | Female | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Insulation Resistance | 1 Ohms | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,94 € | 249,40 € | |
| 23,09 € | 461,80 € | |
| 20,95 € | 1.047,50 € | |
| 20,15 € | 2.015,00 € | |
| 19,45 € | 3.890,00 € | |
| 18,88 € | 9.440,00 € |
Need more?