Reference Only
UALH100-110RJ1
New Product
Wirewound Resistors - Chassis Mount .
Datasheet
UALH100-110RJ1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 110 Ohms | |
| Power Rating | 100 W | |
| Voltage Rating | 1483 V | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 350 PPM/C | |
| Length | 65.5 mm | |
| Width | 48 mm | |
| Height | 26 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | UALH | |
| Packaging | Bulk | |
| Application | High Power | |
| Features | Corrosion-Resistant for Longevity, High Efficiency, Low Power Loss | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,14 € | 1.028,40 € | |
| 16,02 € | 1.634,04 € | |
| 15,57 € | 3.923,64 € | |
| 15,40 € | 7.761,60 € |
Need more?