Reference Only
UB-20BFMM-SL7A02
USB Connectors USB, Type B 2.0, Plastic, 1.5A, Female Connector, Straight, Screw Thread, Overmolded, Length 2000mm, IP67.
Datasheet
UB-20BFMM-SL7A02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Type | USB Type B | |
| Gender | Plug (Male) | |
| Standard | USB 2.0 | |
| Termination Style | Solder | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| IP Rating | IP67 | |
| Color | Black | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,22 € | 102,20 € | |
| 9,66 € | 193,20 € | |
| 8,34 € | 417,00 € | |
| 7,78 € | 778,00 € | |
| 7,70 € | 1.540,00 € | |
| 7,44 € | 3.720,00 € | |
| 7,21 € | 7.210,00 € |
Need more?