Reference Only
UB-20BFMM-SL7A03
USB Cables / IEEE 1394 Cables USB, Type B 2.0, Plastic, 1.5A, Female Connector, Straight, Screw Thread, Overmolded, Length 3000mm, IP67.
Datasheet
UB-20BFMM-SL7A03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Connector End A | USB Type B | |
| Gender | Female | |
| Cable Length | 3 m | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,33 € | 113,30 € | |
| 10,48 € | 209,60 € | |
| 9,63 € | 481,50 € | |
| 9,02 € | 902,00 € | |
| 8,54 € | 1.708,00 € | |
| 8,17 € | 4.085,00 € | |
| 7,83 € | 7.830,00 € |
Need more?