Reference Only
UB-20BFMM-SL7A05
USB Connectors USB, Type B 2.0, Plastic, 1.5A, Female Connector, Straight, Screw Thread, Overmolded, Length 5000mm, IP67.
Datasheet
UB-20BFMM-SL7A05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Type | USB Type B | |
| Gender | Plug (Male) | |
| Standard | USB 2.0 | |
| Termination Style | Solder | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| IP Rating | IP67 | |
| Color | Black | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,60 € | 136,00 € | |
| 12,56 € | 251,20 € | |
| 11,64 € | 582,00 € | |
| 10,69 € | 1.069,00 € | |
| 10,27 € | 2.054,00 € | |
| 10,04 € | 5.020,00 € | |
| 9,89 € | 9.890,00 € |
Need more?