Reference Only
UB20FL-NAML-SA005
USB Cables / IEEE 1394 Cables USB, Type B 2.0, Plastic, 1.5A, Female Connector, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP67.
Datasheet
UB20FL-NAML-SA005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Type B Connectors | |
| Type | USB Type B | |
| Gender | Male / Male | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,99 € | 169,90 € | |
| 16,03 € | 320,60 € | |
| 14,20 € | 710,00 € | |
| 13,31 € | 1.331,00 € | |
| 12,86 € | 2.572,00 € | |
| 12,35 € | 6.175,00 € |
Need more?