Reference Only
UB20FL-NBML-SA001
USB Cables / IEEE 1394 Cables USB, Type B 2.0, Plastic, 1.5A, Female Connector, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP67.
Datasheet
UB20FL-NBML-SA001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Type B Connectors | |
| Type | USB Type B | |
| Gender | Male / Male | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,02 € | 120,20 € | |
| 10,78 € | 539,00 € | |
| 10,14 € | 1.014,00 € | |
| 9,86 € | 1.972,00 € | |
| 9,45 € | 4.725,00 € | |
| 9,13 € | 9.130,00 € |
Need more?