Reference Only
UB20ML-NBML-SA004
USB Cables / IEEE 1394 Cables USB, Type B 2.0, Plastic, 1.5A, Male Connector, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 4000mm, IP67.
Datasheet
UB20ML-NBML-SA004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Type B Connectors | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,28 € | 152,80 € | |
| 14,89 € | 297,80 € | |
| 13,23 € | 661,50 € | |
| 12,70 € | 1.270,00 € | |
| 12,43 € | 2.486,00 € | |
| 12,02 € | 6.010,00 € |
Need more?