Reference Only
UC20FL-NAML-KA002
USB Cables / IEEE 1394 Cables USB, Type C 2.0, Plastic, 3A, Female Connector, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 2000mm, IP68.
Datasheet
UC20FL-NAML-KA002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,17 € | 161,70 € | |
| 15,76 € | 315,20 € | |
| 14,00 € | 700,00 € | |
| 13,44 € | 1.344,00 € | |
| 13,17 € | 2.634,00 € | |
| 12,72 € | 6.360,00 € |
Need more?