Reference Only
UC20ML-NAML-QA002
USB Cables / IEEE 1394 Cables USB, Type C 2.0, Plastic, 3A, Male Connector, Straight-to-Straight, Snap-in, Overmolded Double Ended, Length 2000mm, IP68.
Datasheet
UC20ML-NAML-QA002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 24 AWG, 28 AWG, 32 AWG | |
| Cable Length | 2 m | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | USB C | |
| Voltage Rating | 30 VDC | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,26 € | 394,10 € | |
| 10,73 € | 1.126,65 € | |
| 9,81 € | 2.746,80 € | |
| 9,34 € | 4.903,50 € |
Need more?