Reference Only
UC20ML-NAML-QA003
USB Cables / IEEE 1394 Cables USB, Type C 2.0, Plastic, 3A, Male Connector, Straight-to-Straight, Snap-in, Overmolded Double Ended, Length 3000mm, IP68.
Datasheet
UC20ML-NAML-QA003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 24 AWG, 28 AWG, 32 AWG | |
| Cable Length | 3 m | |
| IP Rating | IP68 | |
| Series | USB C | |
| Voltage Rating | 30 VDC | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,13 € | 354,55 € | |
| 9,72 € | 2.721,60 € |
Need more?