Reference Only
UC30ML-NUCML-QE001
New Product
USB Cables / IEEE 1394 Cables USB, Type C Gen1, Plastic, 1A, Male Connector, Straight-to-Straight, Snap-In, Overmolded Double Ended, Length 1000mm, IP68 Mated.
Datasheet
UC30ML-NUCML-QE001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB Type C | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 22 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Blacl | |
| IP Rating | IP68 | |
| Series | USB | |
| Voltage Rating | 20 V | |
| Current Rating | 5 A | |
| Jacket Material | Thermoplastic | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,46 € | 611,10 € | |
| 16,89 € | 844,50 € | |
| 16,32 € | 1.632,00 € | |
| 15,43 € | 3.857,50 € | |
| 14,49 € | 7.245,00 € |
Need more?