Reference Only
UCIB1-VC
Cable Mounting & Accessories .
Datasheet
UCIB1-VC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Wire Ducting & Raceways | |
| Type | Bracket | |
| Material | Stainless Steel | |
| Series | UCIB | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,14 € | 178,50 € | |
| 6,97 € | 348,50 € | |
| 6,72 € | 672,00 € | |
| 6,60 € | 1.650,00 € | |
| 6,52 € | 3.260,00 € | |
| 6,44 € | 6.440,00 € |
Need more?