Reference Only
UE36-B26200-06001
I/O Connectors QSFP DD CAGE 1X2.
Datasheet
UE36-B26200-06001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | QSFP DD | |
| Packaging | Tray | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | QSFP-DD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,85 € | 4.626,00 € | |
| 12,65 € | 7.590,00 € |
Need more?