Reference Only
UE62B162002011
Obsolete
I/O Connectors OSFP Cage 1x1
Datasheet
UE62B162002011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Gender | Female | |
| Pitch | 0.6 mm | |
| Contact Plating | Gold | |
| Mounting Style | Press Fit | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | OSFP | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Features | Standard | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Cage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?