Reference Only
UE76-3GA20-2600T
I/O Connectors CON 30 GOLD OVER GOLD FLASH.
Datasheet
UE76-3GA20-2600T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Pitch | 0.8 mm | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Series | SFP+ | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | ExpressPort |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,55 € | 7.650,00 € |
Need more?
Available Regional Inventory
1.500 available now at ttiasia.com