Reference Only
UFE1300-5-C1
Obsolete
Power Supplies - Rack Mount 1300W 24Vout 1U x 5.4" x 10" I2C
Datasheet
UFE1300-5-C1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.3 kW | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 24 V | |
| Output Current | 65 A | |
| Length | 10.74 in | |
| Width | 5.51 in | |
| Height | 1.6 in | |
| Series | UFE | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 33 C | |
| Mounting Style | Rack | |
| Output Current-Channel 1 | 65 A | |
| Output Voltage-Channel 1 | 24 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?