Reference Only
UFE1300-96S24C1J
Power Supplies - Rack Mount
Datasheet
UFE1300-96S24C1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.3 kW | |
| Input Voltage | 88 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 24 VDC | |
| Output Current | 65 A | |
| Industry | Industrial | |
| Length | 272.8 mm | |
| Width | 140 mm | |
| Height | 40.6 mm | |
| Product | Power Supplies | |
| Input Frequency | 47 Hz to 63 Hz | |
| Isolation Voltage | 3 kVAC | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 65 A | |
| Output Voltage-Channel 1 | 24 VDC | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?