Reference Only
UGB-B-SO
Standoffs & Spacers .
Datasheet
UGB-B-SO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Bonding | |
| Material | Copper | |
| Color | Silver | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | UGB | |
| Subcategory | Hardware | |
| Tradename | StructuredGround |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,98 € | 185,94 € | |
| 60,53 € | 605,30 € | |
| 60,35 € | 1.508,75 € | |
| 59,12 € | 5.912,00 € |
Need more?