Reference Only
UGB2/0-414-18
Fixed Terminal Blocks Structured Ground Universal Grounding Bar, Silver, Copper, Tin-Plated.
Datasheet
UGB2/0-414-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fixed Terminal Blocks | |
| Color | Silver | |
| Series | UGB2/0 | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,17 € | 255,51 € | |
| 82,63 € | 826,30 € | |
| 80,92 € | 2.023,00 € | |
| 79,16 € | 3.958,00 € | |
| 77,43 € | 7.743,00 € |
Need more?