Reference Only
UGMZ2AA010
Bluetooth Modules - 802.15.1 BLE Ver 4.1 Pwr=5mA 4.7x4.7mm w/Antenna
Datasheet
UGMZ2AA010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | UGMZ2AA | |
| Version | BLE, Bluetooth 4.1 | |
| Interface Type | I2C, SPI, UART | |
| Data Rate | 1 Mb/s | |
| Frequency | 2.4 GHz | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | Integrated | |
| Height | 2 mm | |
| Length | 4.7 mm | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Subcategory | Wireless & RF Modules | |
| Width | 4.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?