Reference Only
UGWZ3AA001A
Obsolete
Bluetooth Development Tools - 802.15.1 Sensor Network Kit W/BLE Mod & Sensors
Datasheet
UGWZ3AA001A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Development Kits | |
| Frequency | 2.4 GHz | |
| Operating Supply Voltage | 3.3 V | |
| Protocol - Bluetooth, BLE - 802.15.1 | BLE | |
| Antenna Connector Type | Integrated | |
| Description/Function | Alps sensor network kit W/BLE mod and sensors | |
| Dimensions | 43.9 mm x 27.2 mm x 10.8 mm | |
| Maximum Operating Temperature | + 65 C | |
| Product Type | Bluetooth Development Tools | |
| Series | UGMZ2AA | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?