Reference Only
UHV-232A
Specialty Ceramic Capacitors D:30mm 30kVdc 400pF Z5T 10%.
Datasheet
UHV-232A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 400 pF | |
| Voltage Rating | 30 kVDC | |
| Termination Style | Screw | |
| Length | 26 mm (1.024 in) | |
| Product | High Voltage Ceramic Capacitors | |
| Dielectric | Z5T | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | + 10 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 30 mm | |
| Series | UHV | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 30 kVDC | |
| Part # Aliases | 60719ZT401K4FDA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,05 € | 42,05 € | |
| 35,11 € | 351,10 € | |
| 32,33 € | 1.616,50 € |
Need more?