Reference Only
UKIT-008BM
Power Management IC Development Tools BMS Designer Kit AEC-Q200
Datasheet
UKIT-008BM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Management IC Development Tools | |
| Product | Design Kits | |
| Type | Battery Management | |
| Tool Is For Evaluation Of | HM1188NL, HM1331NL, HM1331NL, HM2101NL, HM2102NL, HM2103NL | |
| Series | UKIT | |
| Description/Function | For safety isolation and EMI noise suppression | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Management IC Development Tools | |
| Qualification | AEC-Q200 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?