Reference Only
ULHCB-06V-A-K(HF)
Automotive Connectors 6P ULH Series 0.50 Cover / TPA Black.
Datasheet
ULHCB-06V-A-K(HF) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 6 Position | |
| Color | Black | |
| Series | ULH | |
| Packaging | Tray | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 1.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 10.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 100 VAC, 100 VDC | |
| Width | 14.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.784 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,161 € | 448,22 € | |
| 0,154 € | 857,47 € | |
| 0,146 € | 1.625,85 € |
Need more?