Reference Only
ULHRR-08V-1A1-K(HF)
Automotive Connectors 8P ULH Series 0.50 Female Connector 1 Key Code Black.
Datasheet
ULHRR-08V-1A1-K(HF) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Socket (Female) | |
| Mounting Style | SMD/SMT | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | ULH | |
| Packaging | Reel | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 3.1 mm | |
| Length | 11.8 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 100 VAC, 100 VDC | |
| Width | 18.55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,137 € | 1.918,00 € |
Need more?