
ULN2003AFWG(5,EL,M
Obsolete
Darlington Transistors 7CH. 50V/.5A IFD IC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Darlington Transistors | |
| Configuration | Array 7 | |
| Transistor Polarity | NPN | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Maximum DC Collector Current | 500 mA | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-16 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ULN2003AFWG | |
| Packaging | Reel | |
| DC Collector/Base Gain hfe Min | 1000 | |
| Product Type | Darlington Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?