Reference Only

ULQ-5/15-D48PM-C

Obsolete
DC/DC Converters - SMD 75W 48V to 5V 15A POS SURFACE MOUNT

Manufacturer:

Mfr Part:
ULQ-5/15-D48PM-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power75 W
Input Voltage, Nominal48 V
Input Voltage - Min36 V
Input Voltage - Max75 V
Output Voltage-Channel 15 V
Output Current-Channel 115 A
Isolation Voltage2.25 kV
Package / Case1/4 Brick
Length58.4 mm
Width36.8 mm
Height8.89 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesULQ
Input Voltage36 V to 75 V
Mounting StyleSMD/SMT
PackagingBulk
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?