
UMA02040G1002AA100
New Product
MELF Resistors 10K OHM .07W.05% 5PPM.
Datasheet
UMA02040G1002AA100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MELF Resistors | |
| Series | UMA 0204 | |
| Case Code - mm | MELF 0204 | |
| Mounting Style | PCB Mount | |
| Product Type | MELF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,07 € | 30,70 € | |
| 2,86 € | 71,50 € | |
| 2,25 € | 225,00 € | |
| 1,98 € | 495,00 € | |
| 1,88 € | 940,00 € | |
| 1,81 € | 1.810,00 € | |
| 1,75 € | 4.375,00 € |
Need more?