Reference Only
UMAL201421A012TA01
Obsolete
Electronic Battery RECOMMENDED ALT 81-UMAL361421B024TA1
Datasheet
UMAL201421A012TA01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Output Voltage | 2.3 V | |
| Capacity | 12 mAh | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Termination Style | Pressure Contact | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Product Type | Electronic Battery | |
| Series | UMAL-A | |
| Subcategory | Battery | |
| Type | Small Energy Device |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507600090 |
| TARIC | 8507600090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?