Reference Only
UMC-050500-MF0-TSA03
Specialized Cables NMEA 2000, T Cable, Metal, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, Length 3000mm, IP68.
Datasheet
UMC-050500-MF0-TSA03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Cable Length | 3 m (9.843 ft) | |
| Series | NMEA2000 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,90 € | 579,00 € | |
| 39,71 € | 1.985,50 € | |
| 38,06 € | 3.806,00 € | |
| 38,04 € | 7.608,00 € |
Need more?