Reference Only
UMC-05BMMM-PL8A04
New Product
Sensor Cables / Actuator Cables .
Datasheet
UMC-05BMMM-PL8A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Micro | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Cable Length | 4 m (13.123 ft) | |
| Current Rating | 4 A | |
| Wire Gauge - AWG | 24 AWG to 22 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,83 € | 308,30 € | |
| 29,18 € | 583,60 € | |
| 27,65 € | 1.382,50 € | |
| 26,33 € | 2.633,00 € | |
| 24,68 € | 4.936,00 € |
Need more?