Reference Only
UMC-05BMMM-PL8A05
New Product
Sensor Cables / Actuator Cables NMEA 2000, Micro, Metal Non-shielded, 4A, 05 pins, Overmolded, Push Pull, NMEA 2000 Certificate, Length 5000mm, PVC, 22/24 AWG, IP68 Mated.
Datasheet
UMC-05BMMM-PL8A05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Micro | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 4 A | |
| Wire Gauge - AWG | 24 AWG to 22 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,63 € | 346,30 € | |
| 31,82 € | 636,40 € | |
| 30,30 € | 1.515,00 € | |
| 28,86 € | 2.886,00 € | |
| 27,06 € | 5.412,00 € |
Need more?