Reference Only
UMP-400-48
Modular Power Supplies - Assembled 400W 48V 8.3A.
Datasheet
UMP-400-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Output Power | 400 W | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 V | |
| Mounting Style | Panel | |
| Open Frame/Enclosed | Enclosed | |
| Length | 250 mm | |
| Width | 89 mm | |
| Height | 37 mm | |
| Isolation Voltage | 4 kVrms | |
| Efficiency | 88.5 % | |
| Industry | Industrial | |
| Approvals | ITE 62368-1 | |
| Series | UMP-400 | |
| Compliance | ITE 62368-1 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Output Current-Channel 1 | 8.3 A | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Flexible Configurable Fanless Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,46 € | 72,46 € | |
| 69,05 € | 345,25 € | |
| 65,99 € | 659,90 € | |
| 65,39 € | 915,46 € |
Need more?