Reference Only
UNC-050505-FMF-TS001
Standard Circular Connector NMEA 2000, T Adaptor, Metal, 4A, 05 pins, Female Connector, Female Contact, Screw Thread, (End 1) Female Female, (End 2) Male Male, (End 3) Female Female, NMEA 2000 Certificate, IP67.
Datasheet
UNC-050505-FMF-TS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Mounting Style | Free Hanging | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Series | NMEA 2000 | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyurethane (PU) | |
| Mating Style | Threaded | |
| Mounting Angle | Right angle | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWUNC-050505-FMF-TS001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,51 € | 525,10 € | |
| 48,14 € | 2.407,00 € | |
| 47,00 € | 4.700,00 € | |
| 46,89 € | 9.378,00 € |
Need more?