Reference Only
UNO-UPS/24DC/24DC/60W
UPS - Uninterruptible Power Supplies UNOUPS/24DC/24DC/60W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 60 W | |
| Output Voltage | 24 VDC | |
| Runtime-Full Load | 5 min | |
| Mounting Style | DIN Rail | |
| Input Voltage | 22.5 VDC to 29.5 VDC | |
| Length | 84 mm | |
| Width | 110 mm | |
| Height | 90 mm | |
| Efficiency | 95 % | |
| IP Rating | IP20 | |
| Input Voltage - Max | 29.5 VDC | |
| Input Voltage - Min | 22.5 VDC | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 15 C | |
| Output Current-Channel 1 | 2.5 A | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Runtime-Half Load | 20 min | |
| Subcategory | Power Supplies | |
| Weight Kg | 1 Kg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?