
UPDUCRD12
Specialized Cables .
Datasheet
UPDUCRD12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Type | Universal PDU (uPDU) | |
| Connector End A | Universal PDU (uPDU) | |
| Connector End B | CS8265C | |
| Cable Length | 3 m | |
| Voltage Rating | 208 VAC | |
| Jacket Color | Black | |
| Current Rating | 50 A | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative