
UPS1000ITSIR
UPS - Uninterruptible Power Supplies 1000VA/600W 120V 1PH Sine Wave Rack
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 1 kVA / 600 W | |
| Output Voltage | 120 VAC | |
| Mounting Style | Rack | |
| Series | IT | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406018 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?