
UPS106LP1230000
UPS - Uninterruptible Power Supplies 6000VA/4800W Double Conversion
Datasheet
UPS106LP1230000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 6 kVA / 4.8 kW | |
| Output Voltage | 120 V, 208 V, 240 V | |
| Mounting Style | Tower | |
| Input Voltage | 120 V | |
| Series | LP11 | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406018 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?