
UPS25268
Battery Packs Battery pack for VH 1000VA 36V/14Ah
Datasheet
UPS25268 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Battery Packs | |
| Output Voltage | 36 V | |
| Capacity | 14 Ah | |
| Battery Chemistry | Lead Acid | |
| Product Type | Battery Packs | |
| Series | VH | |
| Subcategory | Battery | |
| Type | UPS Battery Pack | |
| Part # Aliases | 25268 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406018 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?