Reference Only
UPT00SE-14-12S(SR)(023)(LC)
New Product
Standard Circular Connector 13Amps,250V AC MAX,12 SOCKET,IP67 CALSS,500 CYCLES,UL94-V0,RECEPTACLE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 14 | |
| Mounting Style | Panel Mount | |
| Termination Style | Cable | |
| IP Rating | IP67 | |
| Current Rating | 13 A | |
| Series | UPT | |
| Packaging | Bulk | |
| Cable Diameter | 2.54 mm to 13 mm | |
| Flammability Rating | UL 94 V-0 | |
| Insert Arrangement | 14-12 | |
| Length | 63.7 mm | |
| Mating Cycles | 500 Cycles | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC | |
| Wire Gauge | 18 AWG to 16 AWG | |
| Part # Aliases | ZH91-806554-12S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,91 € | 691,00 € | |
| 6,16 € | 1.540,00 € | |
| 5,79 € | 2.895,00 € | |
| 5,12 € | 5.120,00 € |
Need more?