Reference Only
UQDP-02TMB02-R000
New Product
Liquid Cooling Connectors & Accessories UQD02,PLUG,male thread,BSP1/4",RED.
Datasheet
UQDP-02TMB02-R000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Plugs | |
| Color | Red | |
| Diameter | 18.5 mm | |
| Length | 32.9 mm | |
| Product Type | Thermal Accessories | |
| Series | UQD | |
| Part # Aliases | ZH-799012-TMB02R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481803065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,94 € | 2.604,60 € |
Need more?
Available Regional Inventory
15 available now at tti.com