
UR-500/BTL
Terminals 26-19G BUTT CONNECTOR JAR OF 500.
Datasheet
UR-500/BTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 19 AWG | |
| Packaging | Bottle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05111526115 80611326739 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bottle
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,95 € | 559,50 € | |
| 53,54 € | 1.070,80 € | |
| 51,74 € | 2.587,00 € | |
| 48,91 € | 4.891,00 € | |
| 48,90 € | 9.780,00 € |
Need more?