Reference Only
US331-000005-030PG
Pressure Sensors - Industrial 0-30psig 0.5-4.5V.
Manufacturer:
Mfr Part: US331-000005-030PG
TTI Part: Not Assigned
Datasheet
US331-000005-030PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 15000 psi | |
| Pressure Type | Gauge | |
| Port Size | 1/4 in - 18 NPT | |
| Output Voltage | 500 mV to 4.5 V | |
| Height | 15.75 mm | |
| Length | 71.88 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | US300 | |
| Subcategory | Sensors | |
| Width | 18.18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 212,43 € | 8.497,20 € |
Need more?